TDK-Lambda PSS10-12-5

Converter; 5 V (Nom.); 2 A; 10 W; 9 to 18 VDC; 1.02 A (Typ.) W; -40 degC; 85 d
$ 35.3
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda PSS10-12-5.

TDK-Lambda

Datasheet2 pages21 years ago

IHS

element14

RS (Formerly Allied Electronics)

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-06-13
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2017-04-01
LTD Date2017-09-29
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaPSS6-48-5
Module DC-DC 1-OUT 5V 1.2A 6W 11-Pin
TDK-LambdaPSS6-5-5/S
DC-DC Converters, On-board type, Output: 5W, 5V, Isolated type, Option: SMD type
Murata Power SolutionsUWS-5/10-Q48N-C
DC DC CONVERTER 5V 50W / Isolated Module DC DC Converter 1 Output 5V 10A 18V - 75V Input
Murata Power SolutionsUWS-5/10-Q48P-C
DC DC CONVERTER 5V 50W / Isolated Module DC DC Converter 1 Output 5V 10A 18V - 75V Input
Murata Power SolutionsOKL-T/3-W5N-C
Module DC-DC 1-OUT 0.6V to 3.63V 3A 9.9W 12-Pin LGA T/R
Advanced EnergyAVO75-48S05-4
75W, 36 - 75Vin, Single, 5V@15A, 91% Eff; |Artesyn Embedded Technologies AVO75-48S05-4

Descriptions

Descriptions of TDK-Lambda PSS10-12-5 provided by its distributors.

Converter; 5 V (Nom.); 2 A; 10 W; 9 to 18 VDC; 1.02 A (Typ.) W; -40 degC; 85 d
Module DC-DC 12VIN 1-OUT 5V 2A 10W 11-Pin
DC-DC Regulated Power Supply Module
10 W, 9 -18 VDC Vin, Single Output, 5 VDC@2 A DC-DC Converter
DC-DC Converters, On-board type, Output: 10W, 5V, Isolated type
DC/DC Converter; No. of Outputs:1; Output Voltage:5V; Output Current:2A; Power Rating:10W; Supply Voltage:12V; DC/DC Converter Mounting:PCB Through Hole; DC/DC Converter Type:Isolated; Input Voltage Max:18VDC; Input Voltage Min:9VDC ;RoHS Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • PSS10125