What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK-Lambda PH50S110-24

Module DC-DC 110VIN 1-OUT 24V 2.1A 50W 6-Pin
$ 100.18
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda PH50S110-24.

TDK-Lambda

Datasheet58 pages18 years ago

IHS

RS (Formerly Allied Electronics)

Newark

iiiC

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1998-01-01
Lifecycle StatusObsolete (Last Updated: 10 months ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 10 months ago)

Related Parts

TDK-LambdaPH75S110-24
Dc-Dc Power Module, 88-185Vdc Input, 75W, Simple Function, 2
TDK-LambdaPH50S280-24
Module DC-DC 1-OUT 24V 2.1A 50W 6-Pin
TDK-LambdaPH75S110-12
Module DC-DC 1-OUT 12V 6.3A 75W 6-Pin
Advanced EnergyAEE02H18-L
Module DC-DC 1-OUT 2.4V 2.08A 50W 6-Pin DIP Module
Advanced EnergyAEE02H36-L
DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid
Advanced EnergyAEE01H36-L
Module DC-DC 1-OUT 24V 1.67A 40W 6-Pin DIP Module

Descriptions

Descriptions of TDK-Lambda PH50S110-24 provided by its distributors.

Module DC-DC 110VIN 1-OUT 24V 2.1A 50W 6-Pin
DC-DC Regulated Power Supply Module, 1 Output, 50W
POWER SUPPLY; 50W50W88185VDC24V@2.1A
DC/DC Converter; No. of Outputs:1; Input Voltage:82V to 185V; Power Rating:50W; Output Voltage:24V; Output Current:2.1A; Approval Bodies:CE, CSA, EN, UL; Supply Voltage:110V; Isolation Voltage:3kV; Input Voltage Max:185VDC ;RoHS Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • PH50S11024