TDK-Lambda PH300A280-48

DC-DC Converters, Power module type (with baseplate), Output: 302.5W, 48V, Isolated type
$ 192.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda PH300A280-48.

IHS

Datasheet5 pages3 years ago
Datasheet5 pages6 years ago

TDK-Lambda

Sager Power Systems

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-88.75%

CAD Models

Download TDK-Lambda PH300A280-48 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2017-03-07
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Descriptions

Descriptions of TDK-Lambda PH300A280-48 provided by its distributors.

DC-DC Converters, Power module type (with baseplate), Output: 302.5W, 48V, Isolated type
TDK-Lambda DCDCConverter, PH-A 280series, 200 425 V DC input, 48V DC output, 302.4W
DC-DC Regulated Power Supply Module, 1 Output, 302.4W, Hybrid
Isolated Through Hole DC/DC Converter, ITE, 2:1, 302.4 W, 1 Output, 48 V, 6.3 A
Power Supply; DC-DC; PCB Mount; 302W; 48V 6.3A; Half Brick
Module DC-DC 1-OUT 48V 6.3A 302.4W 10-Pin Half-Brick
DC-DC, 302.4W, 200-425V, 48V 6.3A, 1/2 brick
Isolated DC/DC Converters 302W 200-425Vin 48Vo ut 6.3A
TDK-Lambda PH300A280-48 DCDC转换器
RS APAC
DC-DC CONVERTER, 48V, 6.3A, HALF BRICK; Power Supply Approvals:ITE; No. of Outputs:1 Output; Output Power Max:302.4W; Output Voltage - Output 1:48V; Output Current - Output 1:6.3A; Output Voltage - Output 2:-; Width:61mm RoHS Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • PH-300A-280-48
  • PH300A28048