What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK-Lambda PFH500F-28-1D0-R

AC-DC Regulated Power Supply Module, 1 Output, 504W, Hybrid
$ 258.06
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda PFH500F-28-1D0-R.

IHS

Datasheet5 pages4 years ago
Datasheet5 pages5 years ago

Sager Power Systems

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

CAD Models

Download TDK-Lambda PFH500F-28-1D0-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-07-27
Lifecycle StatusEOL (Last Updated: 10 months ago)
LTB Date2026-04-30
Manufacturer Lifecycle StatusEOL ANNOUNCED (Last Updated: 10 months ago)

Descriptions

Descriptions of TDK-Lambda PFH500F-28-1D0-R provided by its distributors.

AC-DC Regulated Power Supply Module, 1 Output, 504W, Hybrid
POWER SUPPLY, AC-DC, PCB BOARD, BRICK,504W,28V@18A, M3 THREADED, DROOP MODE
AC/DC PCB Mount Power Supply (PSU), ITE, 1 Output, 504 W, 28 V, 18 A
AC/DC Power Modules 504W 115-230VAC 28V 18A M3 thread droop
AC/DC Power Supply Single-OUT 28V 18A 504W 20-Pin Carton
504W 18A 22.4V 85V 28V 265V(AC) Through hole mounting 101.6mm*61mm*13.5mm
AC-DC Power Supplies, Power module type, Output: 504W, 28V, Option: Threaded mounting insert, Droop load share
POWER SUPPLY, AC-DC, 28V, 18A;
TDK-Lambda PFH500F-28-1D0-R AC/DC电源
RS APAC
Power Supply, Ac-Dc, 28V, 18A; Power Supply Applications:Ite; No. Of Outputs:1 Output; Output Power Max:504W; Output Voltage - Output 1:28V; Output Current - Output 1:18A; Output Voltage - Output 2:-; Output Current - Output 2:- Rohs Compliant: Yes |Tdk-Lambda PFH500F-28-1D0-R

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY