TDK-Lambda PFE500F-12

Power Supply, Full Brick AC-DC, 504 Watts, 12V, 42A, V Adj. Range: 9.6-14.4
$ 396.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda PFE500F-12.

IHS

Datasheet7 pages4 years ago

Ciiva

TDK-Lambda

Sager Power Systems

Master Electronics

Inventory History

3 month trend:
+200%

CAD Models

Download TDK-Lambda PFE500F-12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-03-13
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaPFE500F-12/T
Power Supply;AC-DC;PCB Mount,Full Brick,Input 115230VAC,Output 12V 42A,504W
TDK-LambdaPFE500S-12
POWER SUPPLY, AC-DC,12V,33A,85-265V IN, ENCLOSED, HEATSINK, PFC, TELECOM, PFE SERIES
Module DC-DC 48VIN 1-OUT 12V 30A 360W 9-Pin Half-Brick
Module DC-DC 1-OUT 12V 33.34A 400W Screw Mount/Through Hole 9-Pin Full-Brick
Module DC-DC Single-Out 12V 41.67A 500W Screw Mount/Through Hole 9-Pin Full Brick
DC-DC Regulated Power Supply Module, 1 Output, 396W, Hybrid

Descriptions

Descriptions of TDK-Lambda PFE500F-12 provided by its distributors.

Power Supply, Full Brick AC-DC, 504 Watts, 12V, 42A, V Adj. Range: 9.6-14.4
AC-DC Power Supplies, Power module type, Output: 504W, 12V, Standard type
12V 42A 85VAC~265VAC 500W 83% DIP,122x70mm AC-DC Power Modules ROHS
AC-DC Power Factor Correction Module, 1 Output, 504W, Hybrid
AC/DC PCB Mount Power Supply (PSU), Low Profile, 1 Output, 504 W, 12 V, 42 A
AC/DC Power Modules 504W 12V 42A M3 tapped mounting
AC/DC Power Supply Single-OUT 12V 42A 504W 8-Pin
TDK-Lambda 504W Switching Power Supply, 12V DC Out, 42A Out, 1 Output
AC-DC, PCB Mount, 85-265V, 12V 42A, 504W
PWR SUPPLY AC/DC SGL-OUT 12V 42A 504W
AC/DC Power Supply; Power Supply Type:Power Module; Output Type:Variable; No. of Outputs:2; Output Current:42A; Power Rating:504W; Supply Voltage:265VAC; Power Supply Mounting:PC Board; Output Voltage:12V ;RoHS Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • PFE-500F-12
  • PFE500F12