TDK-Lambda PAH350S48-28/T

Power Supply; 350W350W3676VDCDCDC; PCB Mount; Input 3675VDC; Output 28V 12.5A; 350W
$ 168.05
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda PAH350S48-28/T.

IHS

Datasheet5 pages4 years ago

Sager Power Systems

TDK-Lambda

Electro Sonic

Master Electronics

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 year ago)

Related Parts

TDK-LambdaPAH450S48-28/T
Power Supply; 450W450W3676VDCDCDC; PCB Mount; Input 3675VDC; Output 28V 16A; 450W
TDK-LambdaPAH300S48-28/T
Power Supply; 300W300W3676VDCDCDC; PCB Mount; Input 3675VDC; Output 28V 11A; 308W
TDK-LambdaPAH300S48-28/PT
Power Supply; 300W300W3676VDCDCDC; PCB Mount; Input 3675VDC; Output 28V 11A; 308W
Advanced EnergyAVO250-48S28B-6L
Isolated DC/DC Converters 250W 36-75Vin 28V 9A 1/8 Brick Neg logic
Murata Power SolutionsPAH-28/16-D48PB1-C
Module DC-DC 1-OUT 28V 16A 450W 9-Pin Half-Brick Tray
Murata Power SolutionsPAE-29/3-D48NB-C
Module DC-DC 48VIN 1-OUT 29.8V 3.3A 98.34W 9-Pin 1/8-Brick

Descriptions

Descriptions of TDK-Lambda PAH350S48-28/T provided by its distributors.

Power Supply; 350W350W3676VDCDCDC; PCB Mount; Input 3675VDC; Output 28V 12.5A; 350W
Module DC-DC 1-OUT 28V 12.5A 350W 9-Pin Half-Brick
DC-DC Converters, Power module type (with baseplate), Output: 350W, 28V, Isolated type, Option: Mounting stand (Non-threaded through hole)
Dc-Dc Converter, 28V, 12.5A; Power Supply Applications:Ite; Dc/Dc Converter Type:Half Brick; Input Ratio:-; Output Power Max:350W; No. Of Outputs:1 Output; Output Voltage - Output 1:28V; Output Current - Output 1:12.5A; Depth:61Mm Rohs Compliant: Yes |Tdk-Lambda PAH350S48-28/T

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • PAH350S48-28T
  • PAH350S4828/T
  • PAH350S4828T