TDK-Lambda LS75-3.3

Power Supply, Ac-dc, 3.3V, 15A, 86-264V in, Enclosed, Panel Mount, Pfc, 50W, Ls Series
$ 34.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda LS75-3.3.

IHS

Datasheet8 pages3 years ago

Sager Power Systems

Farnell

Electro Sonic

RS (Formerly Allied Electronics)

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-04-09
Lifecycle StatusProduction (Last Updated: 1 year ago)
LTB Date2026-08-21
LTD Date2027-02-28
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaLS25-3.3
AC-DC Regulated Power Supply Module, 1 Output, 19.8W, Hybrid
TDK-LambdaLS35-3.3
Screw Terminal Block 125V(DC) 373V(DC) Screw Terminal Block base mount 99.06mm*81.28mm*35.56mm
TDK-LambdaLS50-3.3
Power Module 50W 1-Ch 88V-264V AC In 40mV Out 10A 3.3V Base Mount 99.1mm × 96.5mm × 35.6mm
AC/DC Power Supply Single-OUT 48V 0.84A 40W Medical 6-Pin
AC/DC Open Frame Power Supply, Fixed, 90 V, 264 V, 40 W, 24 V, 1.67 A
Switching Power Supplies Fan 120W 48V 2.5A ConvCool 75W Medical

Descriptions

Descriptions of TDK-Lambda LS75-3.3 provided by its distributors.

POWER SUPPLY, AC-DC,3.3V,15A,86-264V IN, ENCLOSED, PANEL MOUNT, PFC,50W, LS SERIES
AC-DC Power Supplies, Enclosed / Unit type, Output: 75W, 3.3V, Convection
AC-DC Regulated Power Supply Module, 1 Output, 75W
75W 1 88V(AC) 264V(AC) 40mV 15A 3.3V base mount 129.5mm*96.5mm*38.1mm
AC/DC Power Supply Single-OUT 3.3V 15A 5-Pin
Power supply module,Power Supplies ROHS
AC-DC, Enclosed, 88-264V, 3.3V 15A, 75W
50 W, Single Output, 3.3 VDC@15 A AC-DC Power Supply
PSU, ENCLOSED, 3.3V, 15A, 75W; No. of Outputs: 1Outputs; Output Power Max: 75W; Output Voltage - Output 1: 3.3V; Output Current - Output 1: 15A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Outp
Ac-Dc Converter, Enclosed, 1 O/P, 75W, 15A, 3.3V; Tipo De Salida De Alimentación:Adjustable, Fixed; Tensión De Entrada Ac Mín.:88V; Tensión De Entrada Ac Máx.:264V; Potencia De Salida Máx.:75W; Corriente De Salida Máx.:15A |Tdk-Lambda LS75-3.3

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • LS-75-3.3
  • LS753.3