TDK-Lambda LS50-3.3

Power Module 50W 1-Ch 88V-264V AC In 40mV Out 10A 3.3V Base Mount 99.1mm × 96.5mm × 35.6mm
$ 39.256
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda LS50-3.3.

IHS

Datasheet8 pages3 years ago

Sager Power Systems

Farnell

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-56.25%

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-01-26
Lifecycle StatusProduction (Last Updated: 1 year ago)
LTB Date2026-08-21
LTD Date2027-02-28
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaLS35-3.3
Screw Terminal Block 125V(DC) 373V(DC) Screw Terminal Block base mount 99.06mm*81.28mm*35.56mm
TDK-LambdaLS25-3.3
AC-DC Regulated Power Supply Module, 1 Output, 19.8W, Hybrid
TDK-LambdaLS75-3.3
POWER SUPPLY, AC-DC,3.3V,15A,86-264V IN, ENCLOSED, PANEL MOUNT, PFC,50W, LS SERIES
AC/DC Power Supply Single-OUT 48V 0.84A 40W Medical 6-Pin
AC/DC Open Frame Power Supply, Fixed, 90 V, 264 V, 40 W, 24 V, 1.67 A
Mean WellDR-100-12
Power Supply, 12VDC, 7.5A, 1Ph, 100WSwitching, 88-264VAC, DIN Mount, ***Non-Cancellable,

Descriptions

Descriptions of TDK-Lambda LS50-3.3 provided by its distributors.

Power Module 50W 1-Ch 88V-264V AC In 40mV Out 10A 3.3V Base Mount 99.1mm × 96.5mm × 35.6mm
AC-DC Regulated Power Supply Module, 1 Output, 33W, Hybrid
POWER SUPPLY, AC-DC,3.3V,10A,86-264V IN, ENCLOSED, PANEL MOUNT, PFC,33W, LS SERIES
TDK-Lambda LS50-3.3 50W AC-DC Enclosed Power Supply Chassis Mount 3.3VDC 10A
AC-DC Power Supplies, Enclosed / Unit type, Output: 50W, 3.3V, Convection
Switching Power Supplies 33W 3.3V 10A
AC/DC Power Supply Single-OUT 3.3V 10A 5-Pin
Psu Ac/Dc Encl, Ite, 1Outputs, 50W; |Tdk-Lambda LS50-3.3
AC-DC, Enclosed, 88-264V, 3.3V 10A, 50W
PSU, ENCLOSED, 3.3V, 10A, 50W; No. of Outputs: 1Outputs; Output Power Max: 50W; Output Voltage - Output 1: 3.3V; Output Current - Output 1: 10A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Outp
PSU, ENCLOSED, 3.3V, 10A, 50W; Power Supply Output Type:Fixed; No. of Outputs:1; Output Voltage:3.3V; Output Current:10A; Power Rating:33W; Length:99mm; Width:97mm; Height:36mm; SVHC:No SVHC (15-Dec-2010); Approval Bodies:CE / EN / FCC-B / IEC / UL; Efficiency:75%; External Depth:97mm; External Length / Height:36mm; External Width:99mm; Frequency Max:63Hz; Frequency Min:47Hz; Hold Up Time:60ms; Input Current:0.8A; Input Frequency:63Hz; Input Voltage:264VAC; Input Voltage:88V AC to 264V AC; Inrush Current:40A; Mounting Type:Chassis; Operating Temperature Max:70°C; Operating Temperature Min:-25°C; Output Ripple Voltage pk-pk:80mV; Output Type:Fixed; Output Voltage Max:3.6V; Output Voltage Min:3V; Power Supply Type:General Purpose; Supply Voltage:264V; Supply Voltage Max:88V; Supply Voltage Min:264V; Supply Voltage Typ:110V AC / 230V AC; Weight:350g

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • LS-50-3.3
  • LS503.3