Descriptions of TDK-Lambda LS150-3.3 provided by its distributors.
POWER SUPPLY, AC-DC,3.3V,30A,115/230V IN, ENCLOSED, PANEL MOUNT, PFC,99W, LS SERIES
AC-DC Power Supplies, Enclosed / Unit type, Output: 150W, 3.3V, Convection
AC-DC Regulated Power Supply Module, 1 Output, 150W
150W 88V-264V AC 3.3V 30A 40mV Bracket Mount 198.1mm × 99.1mm × 38.1mm
Switching Power Supplies 99W 3.3V 30A
AC/DC Power Supply Single-OUT 3.3V 30A 5-Pin
Power supply module,Power Supplies ROHS
AC-DC, Enclosed, 88-264V, 3.3V 30A, 150W
Psu, Enclosed, 3.3V, 30A, 150W; |Tdk-Lambda LS150-3.3
PSU, ENCLOSED, 3.3V, 30A, 150W; No. of Outputs: 1Outputs; Output Power Max: 99W; Output Voltage - Output 1: 3.3V; Output Current - Output 1: 30A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Out
PSU, ENCLOSED, 3.3V, 30A, 150W; Power Supply Output Type:Fixed; No. of Outputs:1; Output Voltage:3.3V; Output Current:30A; Power Rating:99W; Length:201mm; Width:99mm; Height:39mm; SVHC:No SVHC (15-Dec-2010); Approval Bodies:CE / EN / FCC-B / IEC / UL; Efficiency:75%; External Depth:98mm; External Length / Height:38mm; External Width:157mm; Frequency Max:63Hz; Frequency Min:47Hz; Hold Up Time:28ms; Input Current:2A; Input Frequency:63Hz; Input Voltage:264VAC; Input Voltage:88V AC to 132V AC / 176V AC to 264V AC; Inrush Current:40A; Mounting Type:Chassis; Operating Temperature Max:70°C; Operating Temperature Min:-25°C; Output Ripple Voltage pk-pk:80mV; Output Type:Fixed; Output Voltage Max:3.3V; Output Voltage Min:3V; Power Supply Type:General Purpose; Supply Voltage:264V; Supply Voltage Max:264V; Supply Voltage Min:88V; Supply Voltage Typ:110V AC / 230V AC; Weight:700g