TDK-Lambda KMT40-51212

AC/DC Power Supply Triple-OUT 5V/12V/-12V 5A/0.6A/0.6A 40W Medical 7-Pin
$ 105.808
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda KMT40-51212.

IHS

Datasheet5 pages3 years ago
Datasheet2 pages6 years ago

Sager Power Systems

element14 APAC

Electro Sonic

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK-Lambda KMT40-51212 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-02-01
Lifecycle StatusNRND (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 year ago)

Related Parts

TDK-LambdaKMT40-51515
AC/DC Power Supply Triple-OUT 5V/15V/-15V 5A/0.5A/0.5A 40W Medical 7-Pin
TDK-LambdaKMT15-51515
AC/DC Power Supply Triple-OUT 5V/15V/-15V 2A/0.15A/0.15A 15W 9-Pin
TDK-LambdaKMT15-51212
AC/DC Power Supply Triple-OUT 5V/12V/-12V 2A/0.2A/0.2A 15W Medical 9-Pin
Recom PowerRP40-240515TG
Module DC-DC 24VIN 3-OUT 15V/-15V/5V 0.3A/-0.3A/6A 40W 9-Pin Tube
Murata Power SolutionsTWR-5/3000-15/500-D12A-C
Module DC-DC 12VIN 3-OUT 5V/15V/-15V 3A/0.5A/-0.5A 20W 7-Pin Case C-4
Murata Power SolutionsTWR-5/3000-12/500-D12A-C
Module DC-DC 12VIN 3-OUT 5V/12V/-12V 3A/0.5A/-0.5A 20W 7-Pin Case C-4

Descriptions

Descriptions of TDK-Lambda KMT40-51212 provided by its distributors.

AC/DC Power Supply Triple-OUT 5V/12V/-12V 5A/0.6A/0.6A 40W Medical 7-Pin
POWER SUPPLY, AC-DC,5V@5A,12V@0.6A,-12V@0.6A,90-264V IN, PCB MNT, MEDICAL, KM SERIES
AC-DC Regulated Power Supply Module, 3 Output, 40W, Hybrid
AC-DC, PCB Mount, 90-264V, +5V 5A, +12V 0.6A, -12V 0.6A, 40W, Class II input
POWER SUPPLY, AC-DC, MEDICAL, 3O/P, 40W; No. of Outputs:3 Output; Output Power Max:40W; Output Voltage - Output 1:5V; Output Current - Output 1:5A; Output Voltage - Output 2:12V; Output Current - Output 2:600mA; Output V
AC/DC Power Supply; Output Power:40W; No. of Outputs:3; Output 1 VDC +:5VDC; Output Current 1:5A; Output 2 VDC -:12VDC; Output 3 VDC:12VDC; Power Supply Mounting:PC Board; Leaded Process Compatible:Yes RoHS Compliant: Yes
PSU, ENCAPS, MEDICAL, 40W, 5V,+/-12V; Voltage, output:5.0V; Current, output:5.00A; Power rating:40W; Voltage, supply min:90V; Voltage, supply max:264V; Length / Height, external:89.0mm; Width, external:63.5mm; Depth, external:27.0mm; Current, output 2:0.60A; Current, output 3:0.60A; Efficiency:80%; Regulation, line:0.5%; Regulation, load:3%; Temp, op. max:70°C; Temp, op. min:-25°C; Time, hold up:18ms; Voltage, output 2:12.0V; Voltage, output 3:-12.0V; Voltage, output ripple and noise pk-pk:50mV

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • KMT4051212