TDK-Lambda IQG48042A120V-1U9-R

Module DC-DC 1-OUT 12V 42A 504W 5-Pin Quarter-Brick
$ 115.035
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda IQG48042A120V-1U9-R.

IHS

Datasheet5 pages4 years ago
Datasheet2 pages6 years ago

Sager Power Systems

Master Electronics

Newark

Inventory History

3 month trend:
Restocked

CAD Models

Download TDK-Lambda IQG48042A120V-1U9-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

DC-DC Converters, Power module type, Output: 396W, 12V, Isolated type
Murata Power SolutionsNPH15S4805IC
DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid
Murata Power SolutionsNPH10S4805EIC
Module DC-DC 48VIN 1-OUT 5.1V 1.96A 10W 6-Pin DIP Tube
Murata Power SolutionsNPH15S4812IC
DC DC CONVERTER 12.1V 15W / Isolated Module DC DC Converter 1 Output 12.1V 1.3A 36V - 75V Input
Power Supply; DCDC; PCB Mount; Eighth Brick; Input 48VDC; Output 5V 15A; 75W
Module DC-DC 1-OUT 12V 6.5A 78W 8-Pin 1/8-Brick

Descriptions

Descriptions of TDK-Lambda IQG48042A120V-1U9-R provided by its distributors.

Module DC-DC 1-OUT 12V 42A 504W 5-Pin Quarter-Brick
DC-DC Converters, Power module type, Output: 504W, 12V, Isolated type
DC-DC, 504W, 39-75V, 12V 42A, 1/4 brick, B/plate, 0.180" TH, Droop
DC-DC Regulated Power Supply Module, 1 Output, 504W, Hybrid
Isolated DC/DC Converters - Through Hole 36-75Vin 12Vout 42A Neg Log Par Therm
Dc/Dc Converter, Ite, Quarter Brick, 2:1; |Tdk-Lambda IQG48042A120V-1U9-R
Power supply module,Power Supplies ROHS
OCP,SCP 504W 42A 12V 1 75V 39V Fixed Through hole mounting
DC-DC, PCB MOUNT, QUARTER BRICK, 48VDC, OUTPUT 12V 42A, 504W

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • IQG48042A120V1U9R