TDK-Lambda IQB48025A018V-001-R

Power Supply; DCDC; PCB Mount; Quarter Brick; Input 48VDC; Output 1.8V 25A; 45W
$ 64.62
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda IQB48025A018V-001-R.

Sager Power Systems

Datasheet2 pages7 years ago

RS (Formerly Allied Electronics)

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 year ago)

Related Parts

Advanced EnergyALD25K48-SL
Isolated Surface Mount DC/DC Converter, ITE, 2:1, 60 W, 1 Output, Adj, Fixed, 1.2 V, 25 A
Advanced EnergyAVQ300-48S12-6L
Isolated DC/DC Converters 300W 36-75Vin Single 12V 25A Neg Logic
TDK-LambdaPAE100S48-3R3/V
DC-DC Converters, Power module type, Output: 82.5W, 3.3V, Isolated type, Option: Auto-reset OVP
Murata Power SolutionsUWE-3.3/20-Q12P-C
Module DC-DC 1-OUT 3.3V 20A 66W 8-Pin 1/8-Brick
Advanced EnergyAEO20A48N-6L
Module DC-DC 48VIN 1-OUT 5V 20A 120W 8-Pin 1/8-Brick
Murata Power SolutionsUWE-3.3/20-Q12PB-C
Module DC-DC 12VIN 1-OUT 3.3V 20A 66W 8-Pin 1/8-Brick Tray

Descriptions

Descriptions of TDK-Lambda IQB48025A018V-001-R provided by its distributors.

Power Supply; DCDC; PCB Mount; Quarter Brick; Input 48VDC; Output 1.8V 25A; 45W
Module DC-DC 1-OUT 1.8V 25A 45W 8-Pin Quarter-Brick
DC-DC Converters, Power module type, Output: 48W, 12V, Isolated type
DC-DC, 45W, 36-75V, 1.8V 25A, 1/4 brick
Isolated DC/DC Converters 45W 1.8V 25A
DC-DC PCB MOUNT QUARTER BRICK IN
DC/DC Converter; No. of Outputs:1; DC/DC Converter Mounting:PCB Through Hole; Input Voltage Max:75VDC; Input Voltage Min:36VDC; Leaded Process Compatible:No; Output 1 VDC +:1.8VDC; Output Current 1:25A; Output Power:45W ;RoHS Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • IQB48025A018V001R