TDK-Lambda IEA4W004A120V-003-R

Module DC-DC 1-OUT 12V 4A 48W 8-Pin 1/8-Brick
$ 67.829
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda IEA4W004A120V-003-R.

IHS

Datasheet4 pages4 years ago

Sager Power Systems

Inventory History

3 month trend:
-3.65%

CAD Models

Download TDK-Lambda IEA4W004A120V-003-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-04-09
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

Module DC-DC 1-OUT 12V 6.5A 78W 8-Pin 1/8-Brick
Murata Power SolutionsNPH15S4805IC
DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid
Murata Power SolutionsSPM25-050-D48P-C
Isolated Through Hole DC/DC Converter, ITE & Medical, 2:1, 25 W, 1 Output, Adj, Fixed, 5 V, 5 A
Murata Power SolutionsNPH10S4805EIC
Module DC-DC 48VIN 1-OUT 5.1V 1.96A 10W 6-Pin DIP Tube
Power Supply; DCDC; PCB Mount; Eighth Brick; Input 48VDC; Output 5V 15A; 75W
XP PowerJCK2048S3V3
DC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid

Descriptions

Descriptions of TDK-Lambda IEA4W004A120V-003-R provided by its distributors.

Module DC-DC 1-OUT 12V 4A 48W 8-Pin 1/8-Brick
DC-DC Converters, Power module type, Output: 48W, 12V, Isolated type
DC-DC Regulated Power Supply Module, 1 Output, 48W, Hybrid
Isolated DC/DC Converters DC-DC, PCB Mount, Eighth Brick, Input 48VDC, Output 5V 15A, 75W Neg Logic, 0.11 pin
Dc/Dc Converter, Ite, Eighth Brick; |Tdk-Lambda IEA4W004A120V-003-R
DC-DC, 48W, 18-60V, 12V 4A, 1/8 brick, 0.110" TH
1 12V 75V 36V Through hole mounting 58.4mm*22.9mm*8.9mm
Isolated DC/DC Converters - Through Hole 16-60VDC

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • IEA4W004A120V003R