TDK-Lambda IEA48015A050V-001-R

Power Supply; DCDC; PCB Mount; Eighth Brick; Input 48VDC; Output 5V 15A; 75W
$ 57.353
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda IEA48015A050V-001-R.

IHS

Datasheet4 pages4 years ago

Sager Power Systems

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-92.06%

CAD Models

Download TDK-Lambda IEA48015A050V-001-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

Murata Power SolutionsNPH10S4805EIC
Module DC-DC 48VIN 1-OUT 5.1V 1.96A 10W 6-Pin DIP Tube
Murata Power SolutionsNDY4805C
Module DC-DC 48VIN 1-OUT 5V 0.6A 3W 8-Pin DIP
Module DC-DC 48VIN 1-OUT 5V 0.6A 3W Medical 8-Pin PDIP Tube
Advanced EnergyAVD120-48S12-6L
DC DC CONVERTER 12V 120W / Isolated Module DC DC Converter 1 Output 12V 10A 36V - 75V Input
Module DC-DC 48VIN 1-OUT 5V 1A 5W Medical 8-Pin PDIP Tube
5W DC/DC-Converter 'ECONOLINE' DIP24 2kV reg 2:1; V. In: 36-72; V. Out: 05; mA. Out: 1000

Descriptions

Descriptions of TDK-Lambda IEA48015A050V-001-R provided by its distributors.

Power Supply; DCDC; PCB Mount; Eighth Brick; Input 48VDC; Output 5V 15A; 75W
Module DC-DC 1-OUT 5V 15A 75W 8-Pin 1/8-Brick
DC-DC Converters, Power module type, Output: 75W, 5V, Isolated type
Capacitor Fixed 1 5V 75V 36V DIP Through Hole 58.4mm × 22.9mm × 8.9mm
DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid
DC-DC, 75W, 36-75V, 5V 15A, 1/8 brick, 0.145" TH
DIP,58.4x22.9mm DC-DC Power Modules ROHS
DC/DC Converter; Output Power:75W; Input Voltage Min:36VDC; Input Voltage Max:75VDC; No. of Outputs:1; Output 1 VDC +:5VDC; Output Current 1:15A; Power Supply Efficiency:90%; DC/DC Converter Mounting:PTH RoHS Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • IEA48015A-050V-001-R
  • IEA48015A050V001R