TDK-Lambda IEA48007A120V-001-R

Power Supply; DCDC; PCB Mount; Eighth Brick; Input 48VDC; Output 12V 7A; 84W
$ 56.236
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda IEA48007A120V-001-R.

IHS

Datasheet4 pages4 years ago

Sager Power Systems

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+44.87%

CAD Models

Download TDK-Lambda IEA48007A120V-001-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-04-09
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

Module DC-DC 1-OUT 12V 7.5A 90W 8-Pin 1/16-Brick
Murata Power SolutionsULT-12/2.5-D48N-C
DC DC CONVERTER 12V 30W / Isolated Module DC DC Converter 1 Output 12V 2.5A 36V - 75V Input
Murata Power SolutionsULS-12/5-D48N-C
DC DC CONVERTER 12V 60W / Isolated Module DC DC Converter 1 Output 12V 5A 36V - 75V Input
Murata Power SolutionsULT-12/2.5-D48P-C
ULT Series 30 W Single Output 12 V 2.5A Isolated 30 Second Brick DC/DC Converter
DC DC CONVERTER 12V 66W / Isolated Module DC DC Converter 1 Output 12V 5.5A 36V - 75V Input
Module DC-DC 48VIN 1-OUT 12V 7A 66W 8-Pin 1/8-Brick T/R
Murata Power SolutionsULS-12/8.3-D48N-C
Module DC-DC 48VIN 1-OUT 12V 8.3A 99.6W 8-Pin 1/16-Brick T/R/Tray
DC-DC Regulated Power Supply Module, 1 Output, 96W, Hybrid
Module DC-DC 48VIN 1-OUT 12V 5A 60W 8-Pin 1/8-Brick

Descriptions

Descriptions of TDK-Lambda IEA48007A120V-001-R provided by its distributors.

Power Supply; DCDC; PCB Mount; Eighth Brick; Input 48VDC; Output 12V 7A; 84W
DC-DC Converter Remote On/Off OCP OVP 78W 6.5A 12V 1 Ch 75V 36V TH 58.4mm × 22.9mm × 8.8mm
Module DC-DC 1-OUT 12V 7A 78W 8-Pin 1/8-Brick
DC-DC Converters, Power module type, Output: 78W, 12V, Isolated type
DC-DC Regulated Power Supply Module, 1 Output, 91W, Hybrid
DC-DC, 78W, 36-75V, 12V 6.5A, 1/8 brick, 0.145" TH
Isolated DC/DC Converters - Through Hole 84W 12V 7A
DC/DC Converter; Output Power:78W; Input Voltage Min:36VDC; Input Voltage Max:75VDC; No. of Outputs:1; Output 1 VDC +:12VDC; Output Current 1:6.5A; Power Supply Efficiency:91%; DC/DC Converter Mounting:PTH RoHS Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • IEA48007A120V001R