What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK-Lambda I7C4W012A050V-0C1-R

DC-DC, PCB Mount, Sixteenth Brick, Input 24VDC, Output 5-28V 12.5A, 300W, Neg Logic. Baseplate

$ 67.355
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda I7C4W012A050V-0C1-R.

IHS

Datasheet36 pages3 years ago
Datasheet35 pages5 years ago

Sager Power Systems

Master Electronics

TME

Inventory History

3 month trend:
-62.52%

CAD Models

Download TDK-Lambda I7C4W012A050V-0C1-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-02-27
Lifecycle StatusProduction (Last Updated: 11 months ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 11 months ago)

Descriptions

Descriptions of TDK-Lambda I7C4W012A050V-0C1-R provided by its distributors.

DC-DC, PCB Mount, Sixteenth Brick, Input 24VDC, Output 5-28V 12.5A, 300W, Neg Logic. Baseplate
DC-DC Regulated Power Supply Module, 1 Output, 300W, Hybrid
DC-DC Converters, PCB mount, 300W, 5 to 28V, Non-Isolated, Step-down/Step-down
DC-DC CONVERTER, PCB MOUNT, 300W, 5-28V, 12.5A, 24V IN, BASE PLATE, I7C SERIES
TDK-Lambda i7C DC/DC Converter 12.5A 300W 9.6-48V Range 97% Efficiency
DC to DC Power Supply Single-OUT 5V 12.5A 300W Through Hole 5-Pin
DCDC Converter, i7C Series, 9-53V DC In, 5-28V Out, 300W
DC/DC Converter 9 ... 53V 28V Adjustable 300W
TDK-Lambda i7C4W012A050V-0C1-R DCDC转换器
DC-DC CONVERTER, 5V-28V, 12.5A; Power Supply Applications:ITE; DC / DC Converter Type:Sixteenth Brick; Output Power Max:300W; Output Voltage Min:5V; Output Voltage Max:28V; Output Current Max:12.5A; Input Voltage DC Min:9V RoHS Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • I7C-4W-012A-050V-0C1-R
  • I7C4W012A050V0C1R