What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK-Lambda I7C4W008A120V-0F1-R

DC-DC, PCB Mount, Sixteenth Brick, Input 24VDC, Output 9.6-48V 8A, 300W, Neg Logic. Heatsink
$ 66.36
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda I7C4W008A120V-0F1-R.

Inventory History

3 month trend:
-100%

CAD Models

Download TDK-Lambda I7C4W008A120V-0F1-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-02-27
Lifecycle StatusProduction (Last Updated: 10 months ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 10 months ago)

Descriptions

Descriptions of TDK-Lambda I7C4W008A120V-0F1-R provided by its distributors.

DC-DC, PCB Mount, Sixteenth Brick, Input 24VDC, Output 9.6-48V 8A, 300W, Neg Logic. Heatsink
DC-DC Converters, PCB mount, 300W, 9.6 to 48V, Non-Isolated, Step-down/Step-down
TDK-Lambda i7C i7C4W008A120V-0F1-R DC/DC Converter 8A 300W 9.6-48V Output
DC-DC CONVERTER, PCB MOUNT, 300W, 9.6-48V, 8A, 24V IN, HEAT SINK, I7C SERIES
DCDCConverter, i7Cseries, 9 ¡ú 53 v DC input, 9.6 ¡ú 48Voutput, 300W
Module DC-DC 1-OUT 9.6V to 48V 8A 300W 10-Pin
DC to DC Power Supply Single-OUT 12V 8A 300W Through Hole 5-Pin
DC-DC Regulated Power Supply Module
DC/DC Converter 9 ... 53V 48V Adjustable 300W
Dc-Dc Converter, 9.6V-48V, 8A; Power Supply Applications:Ite; Dc/Dc Converter Type:Sixteenth Brick; Output Power Max:300W; Output Voltage Min:9.6V; Output Voltage Max:48V; Output Current Max:8A; Input Voltage Dc Min:9V Rohs Compliant: Yes |Tdk-Lambda I7C4W008A120V-0F1-R

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • I7C-4W-008A-120V-0F1-R
  • I7C4W008A120V0F1R