TDK-Lambda I7C2W020A120V-0C1-R

DC-DC Regulated Power Supply Module, 1 Output, 300W, Hybrid
$ 81.475
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda I7C2W020A120V-0C1-R.

IHS

Datasheet27 pages3 years ago

Farnell

Master Electronics

Inventory History

3 month trend:
-11.55%

CAD Models

Download TDK-Lambda I7C2W020A120V-0C1-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Descriptions

Descriptions of TDK-Lambda I7C2W020A120V-0C1-R provided by its distributors.

DC-DC Regulated Power Supply Module, 1 Output, 300W, Hybrid
DC-DC, 300W, 9-36V, 8-24V 20A, 1/16 brick, Non-Isolated, b/plate, Neg ON/OFF
DC-DC CONVERTER, 8V TO 24V, 20A; Power Supply Applications:ITE & Industrial; DC / DC Converter Type:Sixteenth Brick, Open Frame; Output Power Max:300W; Output Voltage Min:8V; Output Voltage Max:24V; Output Current Max:20A; Width:34mmRoHS Compliant: Yes
Non-Isolated DC/DC Converters DC-DC, PCB Mount, Sixteenth Brick, Input 24VDC, Output 8.0-24V 20A, 300W, Neg Logic, Baseplate

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • I7C2W020A120V0C1R