What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK-Lambda I7A4W033A033V-000-R

DC-DC, PCB Mount, Sixteenth Brick, Input 24VDC, Output 3.3-24V 33A, 500W, Pos Logic
$ 75.828
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda I7A4W033A033V-000-R.

IHS

Datasheet7 pages3 years ago
Datasheet6 pages5 years ago

Sager Power Systems

Electro Sonic

Inventory History

3 month trend:
+8.94%

CAD Models

Download TDK-Lambda I7A4W033A033V-000-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-12-08
Lifecycle StatusProduction (Last Updated: 11 months ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 11 months ago)

Descriptions

Descriptions of TDK-Lambda I7A4W033A033V-000-R provided by its distributors.

DC-DC, PCB Mount, Sixteenth Brick, Input 24VDC, Output 3.3-24V 33A, 500W, Pos Logic
DC-DC Regulated Power Supply Module, 1 Output, 500W, Hybrid
TDK-Lambda DC-DC Converter, i7A Series, 18~60V DC In, 3.3~2.4V DC Out, 500W
DC-DC Converters, PCB mount, 500W, 3.3 to 24V, Non-Isolated, Step-down
Module DC-DC 1-OUT 3.3V to 24V 33A 500W 7-Pin
DC to DC Power Supply 18V to 60V 33A 500W Through Hole 10-Pin
Non-Isolated DC/DC Converters 500W 24vin 33A 3.3-24Vout PLog
DC/DC Converter 18 ... 60V 24V Adjustable 500W
Dc-Dc Converter, 3.3-24V, 33A; Power Supply Applications:Ite; Dc/Dc Converter Type:Sixteenth Brick; Output Power Max:500W; Output Voltage Min:3.3V; Output Voltage Max:24V; Output Current Max:33A; Input Voltage Dc Min:18V Rohs Compliant: Yes |Tdk-Lambda I7A4W033A033V-000-R

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • I7A-4W-033A-033V-000-R
  • I7A4W033A033V-000-R.
  • I7A4W033A033V-000R
  • I7A4W033A033V000R
  • I7A4W033A033V000R.