What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK-Lambda I7A12060A008V-0C3-R

DC-DC Regulated Power Supply Module, 1 Output, 400W, Hybrid

$ 82.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda I7A12060A008V-0C3-R.

Newark

Datasheet6 pages5 years ago

Electro Sonic

Sager Electronics

TME

Inventory History

3 month trend:
-43.33%

CAD Models

Download TDK-Lambda I7A12060A008V-0C3-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 11 months ago)

Descriptions

Descriptions of TDK-Lambda I7A12060A008V-0C3-R provided by its distributors.

DC-DC Regulated Power Supply Module, 1 Output, 400W, Hybrid
Module DC-DC 1-OUT 0.8V to 8V 60A 400W 10-Pin 1/16-Brick Tray
Dc-Dc Converter, 0.8 To 8V, 60A; |Tdk-Lambda I7A12060A008V-0C3-R
DC-DC CONVERTER, PCB MOUNT, SIXTEENTH BRICK, 12VDC, 0.8-8V 60A, 400W, BASEPLATE
DC-DC Converters, PCB mount, 400W, 0.8 to 8V, Non-Isolated, Step-down
Non-Isolated DC/DC Converters 400W 9-8Vin 0.8-8Vout 60A NL OCP BP
330KHz Adjustable 1 8V 800mV 18V 9V Through hole mounting
Outputs = 1 / Output Voltage V = 8 / Output Current A = 60 / Input Voltage Min. V = 9 / Input Voltage Max. V = 18 / Output Type = Adjustable / Rated Power W = 400 / Termination Type = PCB Pins / Mounting Type = Through Hole / Efficiency % = 91 / Ripple & Noise (V) mV = 40 / Protection Type = Over Current Protection / Protection Type = Over Temperature Protection / MTBF h = 5000000 / Length mm = 34 / Width mm = 36.8 / Height mm = 11.5

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • I7A12060A008V0C3R