What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK-Lambda I1C4W010A120V-000-R

DC-DC Converters, PCB mount, 200W, 9.6 to 28 V output, Non-Isolated, Step-down/Step-down

$ 53.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda I1C4W010A120V-000-R.

Master Electronics

Datasheet7 pages1 year ago

Inventory History

3 month trend:
-26.15%

CAD Models

Download TDK-Lambda I1C4W010A120V-000-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2024-09-18
Lifecycle StatusProduction (Last Updated: 11 months ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 11 months ago)

Descriptions

Descriptions of TDK-Lambda I1C4W010A120V-000-R provided by its distributors.

DC-DC Converters, PCB mount, 200W, 9.6 to 28 V output, Non-Isolated, Step-down/Step-down
DC-DC CONVERTER, 200W, 18-75VIN, 12VOUT, 10A, POS ON/OFF, 0.145 PIN, I1C SERIES
1 12V 75V 18V Through hole mounting 26.4mm*26.4mm*10.2mm
DC-DC Regulated Power Supply Module
TDK-Lambda i1C4W010A120V-000-R DCDC转换器
DC-DC CONVERTER, 9.6V TO 28V, 10A; Power Supply Applications:ITE & Industrial; DC / DC Converter Type:DIP; Output Power Max:200W; Output Voltage Min:9.6V; Output Voltage Max:28V; Output Current Max:10A; Input Voltage DC Min:18V RoHS Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • I1C4W010A120V-000-R.
  • I1C4W010A120V000R