TDK-Lambda HWS300-12

TDK-Lambda 324WSwitch Mode Power Supply, 12V DC output voltage 27Aoutput_current, 1Output point
$ 373.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda HWS300-12.

IHS

Datasheet6 pages4 years ago
Datasheet2 pages6 years ago

Sager Power Systems

Ciiva

Newark

element14 APAC

Inventory History

3 month trend:
-17.53%

CAD Models

Download TDK-Lambda HWS300-12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-02-10
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaHWS300-15
AC-DC Regulated Power Supply Module, 1 Output, 330W, Hybrid
TDK-LambdaHWS300-5
TDK-Lambda 300WSwitch Mode Power Supply, 5V DC output voltage 60Aoutput_current, 1Output point
TDK-LambdaHWS300-24
AC-DC Regulated Power Supply Module, 1 Output, 336W, Hybrid
Mean WellRSD-300B-12
270 Watt 12V 22500mA Railway Single Output DC-DC Converter Fast 30A 32V Fuse
Mean WellRSD-300C-12
300 Watts 12V 25A Railway Single Output DC-DC Converter Time-Lag 16A 250V Fuse
Mean WellRSD-300D-12
300 Watts 12V 25A Railway Single Output DC-DC Converter Time-Lag 8A 250V Fuse

Descriptions

Descriptions of TDK-Lambda HWS300-12 provided by its distributors.

TDK-Lambda 324WSwitch Mode Power Supply, 12V DC output voltage 27Aoutput_current, 1Output point
PSU, ENCLOSED, 12V, 27A, 324W; No. of Outputs:1Outputs; Output Power Max:324W; Output Voltage - Output 1:12V; Output Current - Output 1:27A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Outp
Switch Mode Power Supply; Output Power:324W; No. of Outputs:1; Output 1 VDC +:12VDC; Output Current 1:27A; Power Supply Mounting:Chassis; External Depth:6.50";; External Height:3.23";; External Width:2.40"H RoHS Compliant: Yes
PSU, ENCLOSED, 12V, 27A, 324W; Voltage, output:12V; Current, output:27A; Power rating:324W; Voltage, supply min:85V ac; Voltage, supply max:265V ac; Length / Height, external:82mm; Width, external:61mm; Depth, external:165mm; Current, inrush:40A; Efficiency:83%; Regulation, line:48mV; Regulation, load:72mV; Temp, op. max:70°C; Temp, op. min:-10°C; Voltage, output max:14.4V; Voltage, output min:9.6V; Voltage, output ripple and noise pk-pk:150mV; Weight:1kg

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • HWS-300-12
  • HWS30012