TDK-Lambda HWS1000-3/HD

AC-DC Regulated Power Supply Module, 1 Output, 660W, Hybrid
$ 1,594.583
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda HWS1000-3/HD.

IHS

Datasheet9 pages3 years ago
Datasheet4 pages6 years ago

Sager Power Systems

Ciiva

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-33.33%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-02-11
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

Murata Power SolutionsMEF1S2405SP3C
Module DC-DC 24VIN 1-OUT 5V 0.2A 1W 4-Pin SIP Module
Murata Power SolutionsMEF1S0505SP3C
Isolated Board Mount Dc/Dc Converter, Si; |Murata Power Solutions MEF1S0505SP3C
Murata Power SolutionsCME0303S3C
DC/DC CONVERTER 3.3V 0.75W / Module DC-DC 3.3VIN 1-OUT 3.3V 0.227A 0.75W 4-Pin SIP Module
TDK-LambdaHWS30A-3/A
Enclosed Power Supply, Adjustable, Fixed, 85 V, 265 V, 19.8 W, 3.3 V, 6 A
Recom PowerRW2-0505S/H3/B
2W DC/DC-Converter 'ECONOLINE' DIP16 Mini 3kV reg ; V. In: 4.5-9; V. Out: 05; mA. Out: 400
XP PowerECE40US03-S
XP Power 33WSwitch Mode Power Supply, 3.3V DC output voltage 10Aoutput_current, 1Output point

Descriptions

Descriptions of TDK-Lambda HWS1000-3/HD provided by its distributors.

AC-DC Regulated Power Supply Module, 1 Output, 660W, Hybrid
AC-DC Power Supplies, Unit type, Output: 660W, 3.3V, Option: Harsh environment
AC-DC, Enclosed, 85-265V, 3.3V 200A, 660W, Harsh environment
1kW, 85V(AC), 265V(AC), 40mV, 200A, 3V, Base Mount, 240mm × 127mm × 82.6mm
Power Supply;AC-DC;1000W1000W85265VACACDC,115230VAC,Output 3.3V 200A,660W
Switching Power Supplies 660W 3.3V 200A
AC/DC Power Supply Single-OUT 3.3V 200A 660W
Ac/Dc Power Supply, Ite, 3.3Vdc, 200A; Power Supply Applications:Ite; No. Of Outputs:1Outputs; Output Power Max:660W; Output Voltage - Output 1:3.3Vdc; Output Current - Output 1:200A; Output Voltage - Output 2:- Rohs Compliant: Yes |Tdk-Lambda HWS1000-3/HD

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • HWS-1000-3/HD
  • HWS10003/HD
  • HWS10003HD