TDK-Lambda HWS1000-15

TDK-Lambda 1kWSwitch Mode Power Supply, 15V DC output voltage 70Aoutput_current, 1Output point
$ 1,287.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda HWS1000-15.

IHS

Datasheet6 pages4 years ago
Datasheet2 pages6 years ago

Sager Power Systems

Ciiva

element14 APAC

Master Electronics

Inventory History

3 month trend:
-28.57%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-03-19
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaLZSA-1000-2
AC-DC, Enclosed, 85-265V, 12V 84A, 1008W, Harsh environment, Conformal coating, Internal fan
TDK-LambdaRWS600B-12
Switching Power Supplies AC-DC, 115-230VAC, Output 12V 50A, 600W
TDK-LambdaSWS600L-12
AC-DC Power Factor Correction Module, 1 Output, 636W, Hybrid
Mean WellSP-750-12
Mean Well SP-750-12 const. voltage power supply, Uout 12V, Iout 0-62.5A, 750W, PFC, RoHS

Descriptions

Descriptions of TDK-Lambda HWS1000-15 provided by its distributors.

TDK-Lambda 1kWSwitch Mode Power Supply, 15V DC output voltage 70Aoutput_current, 1Output point
Switch Mode Power Supply; Output Power:1056W; No. of Outputs:1; Output 1 VDC +:15V; Output Current 1:100A; Power Supply Mounting:Chassis RoHS Compliant: Yes
PSU, ENCLOSED, 15V, 70A, 1056W; No. of Outputs:1 Output; Power Rating (Covection Cooling):-; Power Rating (Forced Cooling):1.05kW; Input Voltage VAC:85V AC to 265V AC; Power Supply Output Type:Adjustable, Fixed; Output V
PSU, ENCLOSED, 15V, 70A, 1056W; Voltage, output:15V; Current, output:70A; Power rating:1050W; Voltage, supply min:85V; Voltage, supply max:265V; Length / Height, external:126.5mm; Width, external:240mm; Depth, external:82mm; Efficiency:85%; Frequency, supply max:63Hz; Frequency, supply min:47Hz; Regulation, line:60mV; Regulation, load:120mV; Temp, op. max:70°C; Temp, op. min:-10°C; Time, hold up:20ms; Voltage, output max:18.0V; Voltage, output min:12.0V; Voltage, output ripple and noise pk-pk:150mV; Weight:3200g

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • HWS-1000-15
  • HWS100015