TDK-Lambda HWS1000-12

AC-DC Regulated Power Supply Module, 1 Output, 1056W, Hybrid
$ 1,325.072
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda HWS1000-12.

IHS

Datasheet6 pages4 years ago
Datasheet2 pages6 years ago

Sager Power Systems

Ciiva

Master Electronics

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaLZSA-1000-2
AC-DC, Enclosed, 85-265V, 12V 84A, 1008W, Harsh environment, Conformal coating, Internal fan
TDK-LambdaLZS-1000-2
Power Supply; 85 to 132/170 to 265 VAC; 12 V; 83 A (Max.) @ 40 degC; 47 to 440
TDK-LambdaHWS50A-12/HD
Ac-Dc, 115-230Vac, Output 12V 4.3A, 52W + Pcb Coating Rohs Compliant: Yes
Power Supply;AC-DC;12V;2.5A;100-240V In;Enclosed;DIN;Industrial;30W;S8TS Series
Advanced EnergyLCC600-12H-9P
Switching Power Supplies 600W 180-305VAC 12V O/P Term Block
Switching Power Supplies 150W 12v 12.5A

Descriptions

Descriptions of TDK-Lambda HWS1000-12 provided by its distributors.

AC-DC Regulated Power Supply Module, 1 Output, 1056W, Hybrid
Switch Mode Power Supply; Output Power:1056W; No. of Outputs:1; Output 1 VDC +:12V; Output Current 1:88A; Power Supply Mounting:Chassis RoHS Compliant: Yes
PSU, ENCLOSED, 12V, 88A, 1056W; Voltage, output:12V; Current, output:88A; Power rating:1056W; Voltage, supply min:85V; Voltage, supply max:265V; Length / Height, external:126.5mm; Width, external:240mm; Depth, external:82mm; Efficiency:85%; Frequency, supply max:63Hz; Frequency, supply min:47Hz; Regulation, line:48mV; Regulation, load:100mV; Temp, op. max:70°C; Temp, op. min:-10°C; Time, hold up:20ms; Voltage, output max:14.4V; Voltage, output min:9.6V; Voltage, output ripple and noise pk-pk:150mV; Weight:3200g
Outputs = 1 / Output Voltage 1 V = 12 / Output Voltage Nominal 1 V = 12 / Output Current 1 A = 88 / Output Type = Adjustable / Rated Power kW = 1 / Input Voltage Min. V = 85 / Input Voltage Nominal = 100 ... 240 VAC / Input Voltage Max. V = 265 / Insulation Voltage kV = 3 / Housing Type = Aluminium / Termination Type = Screw Terminal / Efficiency % = 85 / MTBF h = 1087031 / Ripple & Noise (V) mV = 150 / Operating Temperature Min. °C = -10 / Operating Temperature Max. °C = 70 / Length mm = 240 / Width mm = 126.5 / Height mm = 82 / Warranty = Limited Lifetime Warranty

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • HWS-1000-12
  • HWS100012