TDK-Lambda HFE2500-24

Rack Mount Power Supplies 2496W 24V 104A 115-230VAC RackMount
$ 1,116.375
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda HFE2500-24.

IHS

Datasheet6 pages3 years ago
Datasheet2 pages11 years ago

Sager Power Systems

Ciiva

Farnell

Master Electronics

Inventory History

3 month trend:
+1.27%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-05-17
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaHFE2500-48
Rack Mount Power Supplies 2496W 48V 52A 115-230VAC RackMount
TDK-LambdaHFE2500-12
Rack Mount Power Supplies 2400W 12V 200A 115-230VAC RackMount
Advanced EnergyDS1200DC-3-002
DC-DC Regulated Power Supply Module, 2 Output, 1200W, Hybrid

Descriptions

Descriptions of TDK-Lambda HFE2500-24 provided by its distributors.

Rack Mount Power Supplies 2496W 24V 104A 115-230VAC RackMount
AC/DC Power Supply Single-OUT 24V 104A 2.496KW 40-Pin
AC-DC Regulated Power Supply Module, 1 Output, 2500W
AC-DC POWER SUPPLY, 24V, 104A, 170-265V, ENCLOSED, CAGE, FRONT, HFE1600 SERIES
AC-DC, Rack Mount, 85-265V, 24V 104A, 2496W
AC-DC Power Supplies, 1U Rack Mount, Output: 2496W, 24V, Standard type
Power supply module,Power Supplies ROHS
Adjustable Output Load Sharing Remote On/Off Remote Sense Universal Input 2.496kW 104A 24V 1 265V(AC) 85V~265V(AC) Fixed Bracket Mount 106.68mm × 325.12mm × 40.64mm
AC-DC CONV, RACK MOUNT, 1 O/P, 2.496KW,; AC-DC CONV, RACK MOUNT, 1 O/P, 2.496KW, 104A, 24V; Power Supply Output Type:Adjustable, Fixed; Input Voltage VAC:85V to 265V; No. of Outputs:1; Output Voltage Nom.:24V; Output Current Max:104A; Output Power Max:2.496kW; Height:1.61"

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • HFE250024