What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK-Lambda HAL-F12T

TDK-Lambda electronic radiator, 69.9 x 122 x 35mm, 0.97K/W, Screw installation

$ 29.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda HAL-F12T.

IHS

Datasheet1 page5 years ago

Electro Sonic

Sager Power Systems

Factory Futures

Inventory History

3 month trend:
+411%

CAD Models

Download TDK-Lambda HAL-F12T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.90.00.00
Introduction Date2020-10-15
Lifecycle StatusProduction (Last Updated: 11 months ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 11 months ago)

Descriptions

Descriptions of TDK-Lambda HAL-F12T provided by its distributors.

TDK-Lambda electronic radiator, 69.9 x 122 x 35mm, 0.97K/W, Screw installation
Power Supply; Heatsink; PFE500F; Widthwise 1.38" fins
Heat Sinks Heatsink 122x35x69.9 For PFE500F
Accessories, Heatshink for power module, For PFE500F
HEATSINK PFE500F WIDTH 1.38" FIN
Heat Sink, 0.97ohm, Fin Pin, Omnidirect
Heat Sink For AC to DC Power Supplies
Heatsink, 122 X 35 X 69.9Mm; For Use With:Tdk-Lambda Pfe500F Series Ac/Dc Power Supply; Accessory Type:Heatsink; Product Range:- Rohs Compliant: Yes |Tdk-Lambda HAL-F12T

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • HALF12T