TDK-Lambda DTM65PW120D

Ac-dc Power Supply, Medical Adapter, 60W, 12V@5A, Desktop, DTM65-D Series
$ 79.959
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda DTM65PW120D.

TDK-Lambda

Datasheet4 pages6 years ago

IHS

Sager Power Systems

Electro Sonic

Newark

Inventory History

3 month trend:
+9.22%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-01-22
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Descriptions

Descriptions of TDK-Lambda DTM65PW120D provided by its distributors.

AC-DC POWER SUPPLY, MEDICAL ADAPTER, 60W, 12V@5A, DESKTOP, DTM65-D SERIES
AC-DC Power Supplies, External/Desktop, Output: 60W, 12V, for medical equipment, Class I input
AC-DC, Medical Adaptor, External, 90-264V, 12V 5A, 60W, Class I inlet
AC-DC Regulated Power Supply Module, 1 Output, 60W, Hybrid
AC/DC Power Supply, Medical, 1 Output, 60 W, 12 V, 5 A
Adaptor, Medical, Ac-Dc, 12V, 5A; Power Supply Applications:Medical; No. Of Outputs:1 Output; Output Power Max:60W; Output Voltage - Output 1:12V; Output Current - Output 1:5A; Output Voltage - Output 2:-; Output Current - Output 2:-Rohs Compliant: Yes |Tdk-Lambda DTM65PW120D

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • DTM-65PW-120-D