TDK-Lambda DTM65PW120C8

Ac-dc Power Supply, Medical Adapter, 115-230VAC, Out 12V 6A, 60W, DTM65-D Series
$ 85.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda DTM65PW120C8.

IHS

Datasheet9 pages6 years ago

Sager Power Systems

RS (Formerly Allied Electronics)

element14 APAC

Master Electronics

Inventory History

3 month trend:
-11.73%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2021-09-22
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaDT62PW120D
Ac-Dc, Adapter, Input 115-230Vac, Output 12V 5.41A, 65W Rohs Compliant: Yes
XP PowerVEC40US12
XP POWER VEC40US12 AC/DC Power Supply, Fixed, 1 Output, 90 V, 264 V, 40 W, 12 V
XP PowerVEC50US12
POWER SUPPLY AC-DC DESKTOP MOUNT ENCLOSED 50W 12V@4.16A 90-264V INPUT
XP PowerVEC65US12
POWER SUPPLY AC-DC DESKTOP MOUNT ENCLOSED 65W 12V@5.41A 90-264V INPUT
Triad MagneticsWSX120-2000
POWER SUPPLY, AC-DC,12V,2A,90-264V IN, ENCLOSED, WALL PLUG,24W, WSX120 SERIES
TDK-LambdaDT80PW120D
Ac-Dc, Adapter, Input 115-230Vac, Output 12V 6.67A, 80W Rohs Compliant: Yes

Descriptions

Descriptions of TDK-Lambda DTM65PW120C8 provided by its distributors.

AC-DC POWER SUPPLY, MEDICAL ADAPTER, 115-230VAC, OUT 12V 6A, 60W, DTM65-D SERIES
AC-DC, Medical Adaptor, External, 90-264V, 12V 5A, 60W, Class II inlet
AC-DC Power Supplies, External/Desktop, Output: 60W, 12V, for medical equipment, Class II input
AC-DC Regulated Power Supply Module, 1 Output, 60W, Hybrid
AC/DC Power Supply, Medical, 1 Output, 60 W, 12 V, 5 A
Power Supply, Ac-Dc, Medical, 12V, 5A; Power Supply Applications:Medical; No. Of Outputs:1 Output; Output Power Max:60W; Output Voltage - Output 1:12V; Output Current - Output 1:5A; Output Voltage - Output 2:- Rohs Compliant: Yes |Tdk-Lambda DTM65PW120C8

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • DTM-65PW-120-C8