TDK-Lambda DT150PW190D

Ac-dc Power Supply, Adapter, 19V, 7.9A, 150W, Level VI, DT100/150-C Series
$ 93.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda DT150PW190D.

IHS

Datasheet4 pages4 years ago

Sager Power Systems

element14 APAC

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-44.74%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2021-06-02
Lifecycle StatusProduction (Last Updated: 8 months ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 8 months ago)

Related Parts

TDK-LambdaDT100PW190D
AC-DC POWER SUPPLY, ADAPTER, 19V, 5.27A, 100W, LEVEL VI, DT100/150-C SERIES
TDK-LambdaDTM65PW190C8
AC-DC POWER SUPPLY, MEDICAL ADAPTER, 115-230VAC, 19V 3.42A, 65W, DTM65-D SERIES
TDK-LambdaDT62PW190D
Ac-Dc, Adapter, Input 115-230Vac, Output 19V 3.43A, 65W Rohs Compliant: Yes
XP PowerVEC65US19
POWER SUPPLY AC-DC DESKTOP MOUNT ENCLOSED 65W 19V@3.42A 90-264V INPUT
XP PowerVEC50US19
POWER SUPPLY AC-DC DESKTOP MOUNT ENCLOSED 50W 19V@2.63A90-264V INPUT
XP PowerVES90PS19
XP POWER VES90PS19 AC/DC Power Supply, Fixed, 1 Output, 90 V, 264 V, 90 W, 19 V

Descriptions

Descriptions of TDK-Lambda DT150PW190D provided by its distributors.

AC-DC POWER SUPPLY, ADAPTER, 19V, 7.9A, 150W, LEVEL VI, DT100/150-C SERIES
TDK LAMBDA DT150PW190D POWER SUPPLY, AC-DC, 150W, 19V, 7.9A
AC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid
Power Supply, Ac-Dc, 150W, 19V, 7.9A; Power Supply Applications:Ite; No. Of Outputs:1 Output; Output Power Max:150W; Output Voltage - Output 1:19V; Output Current - Output 1:7.9A; Output Voltage - Output 2:-; Plug Type:Iec 60320 C14 Rohs Compliant: Yes |Tdk-Lambda DT150PW190D.

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • DT-150PW-190-D
  • DT150PW190D.