What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK-Lambda DSP30-24/277A2

30 W, 90 -304 VAC Vin, Single Output, 24 VDC@1.25 A Industrial DC-DC Converter

$ 63.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda DSP30-24/277A2.

Sager Power Systems

Datasheet5 pages6 years ago
Datasheet2 pages6 years ago

IHS

element14 APAC

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-11.03%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-04-06
Lifecycle StatusProduction (Last Updated: 10 months ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 10 months ago)

Descriptions

Descriptions of TDK-Lambda DSP30-24/277A2 provided by its distributors.

30 W, 90 -304 VAC Vin, Single Output, 24 VDC@1.25 A Industrial DC-DC Converter
Adjustable Output,Universal Input 30W 1.25A 24V 1 370V 90V~304V(AC) Fixed DINRail installation
AC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid
POWER SUPPLY, AC-DC,30W30W90304VACACDC, DIN RAIL, INPUT 115277VAC,24V 1.25A,30W
AC-DC Power Supplies, DIN rail mount, Output: 30W, 24V, Class II input
AC/DC Power Supply Single-OUT 24V 1.25A 30W
稳压电源, 交流-直流, 24V 至 28V, 1.25A;
Power Supply, Ac-Dc, 24V To 28V, 1.25A; Power Supply Applications:Ite; No. Of Outputs:1 Output; Output Power Max:30W; Output Voltage - Output 1:24V; Output Current - Output 1:1.25A; Output Voltage - Output 2:- Rohs Compliant: Yes |Tdk-Lambda DSP30-24/277A2

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSP3024/277A2