What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK-Lambda DRL60-24-1

AC-DC Regulated Power Supply Module, 1 Output, 60W, Hybrid

$ 48.352
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda DRL60-24-1.

element14 APAC

Datasheet6 pages4 years ago

Sager Power Systems

IHS

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-0.38%

CAD Models

Download TDK-Lambda DRL60-24-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-10-12
Lifecycle StatusProduction (Last Updated: 11 months ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 11 months ago)

Descriptions

Descriptions of TDK-Lambda DRL60-24-1 provided by its distributors.

AC-DC Regulated Power Supply Module, 1 Output, 60W, Hybrid
TDK-Lambda DRL60-24-1 DRL-DIN Rail PSU 24V 2.5A 60W Building Automation
DIN Rail Power Supplies 60W 115-230Vin 24Vout 2.5A DIN
AC-DC POWER SUPPLY, 115-230VAC, OUTPUT 24V, 2.5A, 60W, DRL10-100 SERIES
AC-DC Power Supplies, DIN rail mount, Output: 60W, 24V, Option: Comply with Class 2 output per UL1310
DIN-Rail Power Supply, 24V, 2.5A, 60W, Adjustable
Power Supply, Ac-Dc, 24V, 2.5A; Power Supply Applications:Ite; No. Of Outputs:1 Output; Output Power Max:60W; Output Voltage - Output 1:24V; Output Current - Output 1:2.5A; Output Voltage - Output 2:-; Output Current - Output 2:- Rohs Compliant: Yes |Tdk-Lambda DRL60-24-1.

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • DRL-60-24-1
  • DRL60-24-1.