What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK-Lambda DRL10-12-1

TDK-Lambda Rail power supply, DRL-10series, 12V DC output, 85 → 264V Communication input
$ 24.462
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda DRL10-12-1.

IHS

Datasheet6 pages4 years ago
Datasheet5 pages5 years ago

Sager Power Systems

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+29.19%

CAD Models

Download TDK-Lambda DRL10-12-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-10-12
Lifecycle StatusProduction (Last Updated: 11 months ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 11 months ago)

Descriptions

Descriptions of TDK-Lambda DRL10-12-1 provided by its distributors.

TDK-Lambda Rail power supply, DRL-10series, 12V DC output, 85 → 264V Communication input
AC-DC Regulated Power Supply Module, 1 Output, 10.08W, Hybrid
AC/DC Power Supply Single-OUT 12V 0.84A 10.08W 4-Pin
TDK-Lambda DRL10-12-1 DRL Rail PSU DIN 12V 0.84A 10.08W 1piece 3kV AC Input
DIN Rail Power Supplies 10.1W 115-230Vin 12Vout 840mA DIN
AC-DC POWER SUPPLY, 115-230VAC, OUTPUT 12V, 0.84A, 10.1W, DRL10-100 SERIES
AC-DC Power Supplies, DIN rail mount, Output: 10.08W, 12V, Option: Comply with Class 2 output per UL1310
PSU AC/DC DIN, ITE, 1 OUTPUT, 10.1W;
POWER SUPPLY, AC-DC, 12V, 0.84A; Power Supply Applications: ITE; No. of Outputs: 1 Output; Output Power Max: 10.1W; Output Voltage - Output 1: 12V; Output Current - Output 1: 840mA; Output Voltage - Output 02AC9437

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • DRL-10-12-1
  • DRL10-12-1.