TDK-Lambda DRF960-24-1

TDK-Lambda DIN Rail Power Supply, DRF Series, 24V DC Out, 180-264V AC In
$ 511.651
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda DRF960-24-1.

TDK-Lambda

Datasheet2 pages5 years ago

Sager Power Systems

Farnell

Master Electronics

TME

Inventory History

3 month trend:
-14.96%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2019-01-11
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Descriptions

Descriptions of TDK-Lambda DRF960-24-1 provided by its distributors.

TDK-Lambda DIN Rail Power Supply, DRF Series, 24V DC Out, 180-264V AC In
AC/DC DIN Rail Power Supply (PSU), ITE, 1 Output, 960 W, 24 VDC, 40 A
AC-DC Regulated Power Supply Module
960 W, Single Output, 24 V@5 A AC-DC Power Supply
AC-DC Power Supplies, DIN rail mount, Output: 960W, 24V, DIN rail installation compatible, Peak power capability
TDK-Lambda DRF-960-24-1 DIN导轨电源
PSU 24V 40A 960W DIN MOUNT TDK
POWER SUPPLY, AC-DC, 24V, 40A; Power Sup; POWER SUPPLY, AC-DC, 24V, 40A; Power Supply Approvals: ITE; No. of Outputs: 1 Output; Output Power Max: 960W; Output Voltage - Output 1: 24V; Output Current - Output 1: 40A; Output Vo
Outputs = 1 / Output Voltage 1 V = 24 / Output Current 1 A = 40 / Output Voltage Nominal 1 V = 24 / Output Type = Adjustable / Input Voltage Nominal = 200 ... 240 VAC / Rated Power W = 960 / Input Voltage Min. V = 180 / Input Voltage Max. V = 264 / Insulation Voltage kV = 3 / Ripple & Noise (V) mV = 240 / Termination Type = Screw Terminal / Series = DRF / Efficiency % = 95 / MTBF h = 1103504 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Depth mm = 139 / Height mm = 123.4 / Warranty = 5 Years / Width mm = 110

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • DRF-960-24-1
  • DRF960241