What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK-Lambda DRB480-72-3-A1

AC-DC Regulated Power Supply Module, 1 Output, 480W, Hybrid
$ 374.761
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda DRB480-72-3-A1.

TDK-Lambda

Datasheet7 pages2 years ago

Master Electronics

TME

Inventory History

3 month trend:
-60.60%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2023-11-29
Lifecycle StatusProduction (Last Updated: 9 months ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 9 months ago)

Descriptions

Descriptions of TDK-Lambda DRB480-72-3-A1 provided by its distributors.

AC-DC Regulated Power Supply Module, 1 Output, 480W, Hybrid
AC-DC Power Supplies, DIN rail mount, Output: 480W, 72V, Push-in terminal, 3-phase
AC/DC DIN Rail Power Supply (PSU), ITE, Industrial & Laboratory Equipment, 1 Output, 480 W, 72 V
AC/DC Power Supply Single-OUT 72V 6.7A 480W
AC-DC, DIN Rail, 350-575V 3PH, 72V 6.7A, 480W, Push-in Terminal
POWER SUPPLY, AC-DC, 72V, 6.7A, 480W; Power Supply Applications:ITE, Industrial & Laboratory Equipment; No. of Outputs:1 Output; Output Power Max:480W; Output Voltage - Output 1:72V; Output Current - Output 1:6.7A RoHS Compliant: Yes
Outputs = 1 / Output Voltage 1 V = 72 / Output Current 1 A = 6.7 / Output Voltage Nominal 1 V = 72 / Output Type = Adjustable / Input Voltage Nominal = 400 ... 500 VAC / Rated Power W = 480 / Input Voltage Min. V = 350 / Input Voltage Max. V = 575 / Insulation Voltage kV = 4 / Ripple & Noise (V) mV = 150 / Termination Type = Push-In Terminal / Series = DRB / Efficiency % = 95.5 / MTBF h = 4400000 / Protection Rating = IP20 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Depth mm = 159.3 / Height mm = 129 / Width mm = 65 / Warranty = 3 Years

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY