TDK-Lambda DPX40-24T0512

Module DC-DC 24VIN 3-OUT 5V/12V/-12V 6A/0.4A/-0.4A 40W 8-Pin
$ 192.725
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda DPX40-24T0512.

TDK-Lambda

Datasheet2 pages7 years ago

Sager Power Systems

element14 APAC

Electro Sonic

Farnell

Inventory History

3 month trend:
+5.88%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-08-10
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaDPX40-12T0512
Module DC-DC 3-OUT 5V/12V/-12V 6A/0.4A/-0.4A 40W 8-Pin
TDK-LambdaDPX40-48T0512
Module DC-DC 3-OUT 5V/12V/-12V 6A/0.4A/-0.4A 40W 8-Pin
TDK-LambdaDPX40-12T0515
Module DC-DC 3-OUT 5V/15V/-15V 6A/0.3A/-0.3A 40W 8-Pin
1 Output Switch Mode DIN Rail Panel Mount Power Supply; 5V; 1.5A
Module DC to DC Non-Isolation Single-OUT 5V 0.6A 3W DIN Rail Mount
DC/DC Power Supply Dual-OUT 15V/-15V 0.2A/0.2A 7.5W 6-Pin

Descriptions

Descriptions of TDK-Lambda DPX40-24T0512 provided by its distributors.

Module DC-DC 24VIN 3-OUT 5V/12V/-12V 6A/0.4A/-0.4A 40W 8-Pin
DC-DC, DIN Rail, 40W, 18-36V, 5V 6A, +12V 0.4A, -12V 0.4A, 24.5x125x57.6 mm
DC-DC Converters, DIN rail mount type, Triple Output, Output: 40W, 5V, ±12V, Isolated type
Dc-Dc Converter, Din Rail, 3 O/p, 40W, 5V, 12V, -12V; Power Supply Approvals:ite; No. Of Outputs:3 Output; Output Power Max:40W; Output Voltage - Output 1:5V; Output Current - Output 1:6A; Output Voltage - Output 2:12V; Depth:125Mm Rohs Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • DPX-40-24T0512
  • DPX4024T0512