Descriptions of TDK-Lambda DDA500N-D2PP-1205-001 provided by its distributors.
DC-DC Converters, DIN rail mount type, Dual Output, Output: 500W, 12V/5V, Non-isolated type
500 W, 9 -53 VDC Vin, Double Output, 12 VDC@20 A | 5 VDC@20 A Industrial DC-DC Converter
DC-DC Regulated Power Supply Module, 2 Output, 250W, Hybrid
TDK-Lambda DCDCConverter, DDAseries, 9 → 53 v DC input, 12V DC output, 250W
Dc-Dc Converter, 2 O/P, 250W; Power Supp |Tdk-Lambda DDA500N-D2PP-1205-001
POWER SUPPLY, AC-DC, DIN RAIL, DUAL OUT, 500W, 12V, 5V, 20A, DDA SERIES
DC/DC DIN RAIL SUP 12V 5V 500W
DC-DC CONVERTER, 2 O/P, 250W; Power Supply Approvals: ITE; No. of Outputs: 2 Output; Output Power Max: 250W; Output Voltage - Output 1: 12V; Output Current - Output 1: 20A; Output Voltage - Output 2: -12V; Output Current - Output 2: 8A
Outputs = 2 / Output Voltage 1 V = 12 / Output Current 1 A = 20 / Output Voltage 2 V = 5 / Output Current 2 A = 20 / Output Type = Adjustable / Adjustable Output Voltage Min. V = 3.3 / Adjustable Output Voltage Max. V = 15 / Switching Frequency kHz = 400 / Rated Power W = 500 / Input Voltage Min. V = 9 / Input Voltage Max. V = 53 / Protection Type = Over Current Protection / Efficiency % = 92 / MTBF h = 5000000 / Ripple & Noise (V) mV = 60 / Frame = Enclosed / Housing Material = Steel / Mounting Type = DIN Rail Mount / Termination Type = Screw Terminal / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 100 / Length mm = 115 / Width mm = 36.5 / Height mm = 123 / Weight g = 450 / Warranty = 3 Years / Series = DDA