TDK-Lambda CUT75-5FF/TA

AC/DC Power Supply 3/2-OUT 5V/15V/-15V/5V/30V 8A/2.5A/1A/8A/1A 40W
$ 106.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda CUT75-5FF/TA.

IHS

Datasheet6 pages4 years ago
Datasheet2 pages6 years ago

TDK-Lambda

element14 APAC

Sager Power Systems

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-04-09
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaCUT75-522
Switching Power Supplies 76W 5V 8A +12V 3A -12V 1A
TDK-LambdaCUT75-5FF
Switching Power Supplies 76W 5V 8A +15V 2.5A -15V 1A
TDK-LambdaCUT75-522/TA
Switching Power Supplies 76W 5V 8A +12V 3A -12V 1A Cov & S Term
XP PowerECL30UT03-S
XP POWER ECL30UT03-S AC/DC Enclosed Power Supply, Fixed, 3 Outputs, 85 V, 264 V, 30 W, 5 V
XP PowerECL15UT02-T
5V, 12V, -12V, Triple Output Power Supply, Open Frame, Peak Current
XP PowerECL15UT03-S
XP Power 15W Switching Power Supply, 5V DC, ±15V DC Output, 2A, 150mA, 3 Outputs

Descriptions

Descriptions of TDK-Lambda CUT75-5FF/TA provided by its distributors.

AC/DC Power Supply 3/2-OUT 5V/15V/-15V/5V/30V 8A/2.5A/1A/8A/1A 40W
Switching Power Supplies 76W 5V 8A +15V 2.5A -15V 1A Cov & S Term
AC-DC, Enclosed, 85-265V, +5V 8A, +15V 2.5A, -15V 1A, 77.5W, With cover, With terminal block
Adjustable Output, DC Input Capable, Universal Input 40W 8A 5V 3 370V(DC) 85V~265V(AC) Fixed Chassis Mount 127mm × 76mm × 24mm
Power Supply, Ac-Dc, 2/3 O/p, 75W; Power Supply Approvals:ite; No. Of Outputs:3 Output; Power Rating (Convection Cooling):75W; Power Rating (Forced Cooling):-; Input Voltage Vac:85V Ac To 265V Ac; Output Voltage - Output 1:5V Rohs Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • CUT-75-5FF/TA
  • CUT755FF/TA
  • CUT755FFTA