TDK-Lambda CUS60M-48

AC/DC Open Frame Power Supply (PSU), Medical, 1 Output, 60 W, 85V AC to 265V AC, Fixed
$ 36.153
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda CUS60M-48.

IHS

Datasheet9 pages6 years ago

TDK-Lambda

Farnell

element14 APAC

Sager Power Systems

Inventory History

3 month trend:
-5.36%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-09-27
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Descriptions

Descriptions of TDK-Lambda CUS60M-48 provided by its distributors.

AC/DC Open Frame Power Supply (PSU), Medical, 1 Output, 60 W, 85V AC to 265V AC, Fixed
AC-DC, Medical, Open Frame, 85-265V, 48V 1.25A, 60W, JST connector
AC-DC Regulated Power Supply Module, 1 Output, 60W, Hybrid
AC-DC Power Supply,Medical,Open Frame,48V@5A,60W,115-230V In,CUS60M Series
Switching Power Supplies 60W 115-230Vin 48Vout 1.25A Med
PFC, Remote Sense 60W 1.25A 48V 1 85V~265V(AC) Fixed Base Mount
AC/DC Power Supply Single-OUT 48V 1.25A 60W 6-Pin
AC-DC, MEDICAL, 115-230VAC, OUTPUT 48V 1.25A, 60W
POWER SUPPLY, MEDICAL, AC-DC, 48V 1.25A;; POWER SUPPLY, MEDICAL, AC-DC, 48V 1.25A; Power Supply Approvals: Medical; No. of Outputs: 1 Output; Power Rating (Convection Cooling): 60W; Power Rating (Forced Cooling): -; Input Voltage VAC: 85V AC to 265V AC; Input Voltage AC Max: 265V

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • CUS-60M-48
  • CUS60M48