What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK-Lambda CUS60M-24

TDK-Lambda 60WSwitch Mode Power Supply, 24V DC output voltage 2.5Aoutput_current, 1Output point

$ 36.979
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda CUS60M-24.

IHS

Datasheet9 pages6 years ago

TDK-Lambda

Farnell

element14 APAC

Sager Power Systems

Inventory History

3 month trend:
-9.42%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-09-27
Lifecycle StatusProduction (Last Updated: 11 months ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 11 months ago)

Descriptions

Descriptions of TDK-Lambda CUS60M-24 provided by its distributors.

TDK-Lambda 60WSwitch Mode Power Supply, 24V DC output voltage 2.5Aoutput_current, 1Output point
60 W, Single Output, 24 VDC@2.5 A Industrial/Medical Open Frame AC-DC Power Supply
AC-DC Regulated Power Supply Module, 1 Output, 60W, Hybrid
AC-DC Power Supply;Medical;Open Frame;24V@2.5A;60W;115-230V In;CUS60M Series
AC-DC Power Supplies, Open frame, Output: 60W, 24V, Option: JST connector
AC-DC Switched-Mode Power Supply Medical Approved 60W 24V 2.5A
AC/DC Open Frame Power Supply (PSU), ITE, Household & Medical, 1 Output, 60 W, 85V AC to 265V AC
AC/DC Power Supply Single-OUT 24V 2.5A 60W 6-Pin
Power Supply, Medical, Ac-Dc, 24V 2.5A; Power Supply Approvals:medical; No. Of Outputs:1 Output; Power Rating (Convection Cooling):60W; Power Rating (Forced Cooling):-; Input Voltage Vac:85V Ac To 265V Ac; Output Voltage - Output 2:-Rohs Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • CUS-60M-24
  • CUS60M24