What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK-Lambda CUS60M-12

Single Output 30W AC/DC Power Supply for Medical & ITE Application 12V 5A
$ 35.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda CUS60M-12.

IHS

Datasheet9 pages6 years ago

TDK-Lambda

Farnell

element14 APAC

Sager Power Systems

Inventory History

3 month trend:
-12.85%

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 11 months ago)

Descriptions

Descriptions of TDK-Lambda CUS60M-12 provided by its distributors.

Single Output 30W AC/DC Power Supply for Medical & ITE Application 12V 5A
TDK-Lambda 60WSwitch Mode Power Supply, 12V DC output voltage 5Aoutput_current, 1Output point
60 W, Single Output, 12 VDC@5.0 A Industrial/Medical Open Frame AC-DC Power Supply
AC-DC Regulated Power Supply Module, 1 Output, 60W, Hybrid
AC-DC Power Supply;Medical;Open Frame;12V@5A;60W;115-230V In;CUS60M Series
AC-DC Power Supplies, Open frame, Output: 60W, 12V, Option: JST connector
AC-DC Switched-Mode Power Supply Medical Approved 60W 12V 5A
AC/DC Power Supply Single-OUT 12V 5A 60W 6-Pin
Power Supply, Medical, Ac-Dc, 12V 5A; Power Supply Approvals:medical; No. Of Outputs:1 Output; Power Rating (Convection Cooling):60W; Power Rating (Forced Cooling):-; Input Voltage Vac:85V Ac To 265V Ac; Output Voltage - Output 1:12Vrohs Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • CUS-60M-12
  • CUS60M12