What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK-Lambda CUS600M-36

600 W, Single Output, 36 VDC@16.7 A Industrial/Medical Open Frame AC-DC Power Supply
$ 178.158
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda CUS600M-36.

IHS

Datasheet12 pages3 years ago

TDK-Lambda

Sager Power Systems

Master Electronics

TME

Inventory History

3 month trend:
+11.92%

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 11 months ago)

Descriptions

Descriptions of TDK-Lambda CUS600M-36 provided by its distributors.

600 W, Single Output, 36 VDC@16.7 A Industrial/Medical Open Frame AC-DC Power Supply
AC-DC Regulated Power Supply Module, 1 Output, 399.6W, Hybrid
POWER SUPPLY 36VDC@11.1A, 5VDC@2A 400W 115-264VAC IN OPEN FRAME CUS600M SERIES
AC-DC Power Supplies, Open frame, Output: 601.2W, 36V, Standard type
Power supply module,Power Supplies ROHS
AC/DC Power Supply Single-OUT 36V 11.1A 399.6W Screw Mount
AC/DC Power Supply Single-OUT 36V 11.1A 601.2W 10-Pin
TDK-Lambda 600WSwitch Mode Power Supply, CUS600Mseries, 36Voutput_voltage 11.1Aoutput_current, 1Output point
Power Supply, Ac-Dc, 36V, 11.1A; Power Supply Applications:Ite & Medical; No. Of Outputs:1 Output; Power Rating (Forced Cooling):601.2W; Power Rating (Convection Cooling):399.6W; Input Voltage Vac:85V Ac To 265V Ac Rohs Compliant: Yes |Tdk-Lambda CUS600M-36

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • CUS-600M-36
  • CUS600M36