What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK-Lambda CUS600M-24

600 W, Single Output, 24 VDC@25.0 A Industrial/Medical Open Frame AC-DC Power Supply

$ 178.812
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda CUS600M-24.

IHS

Datasheet12 pages3 years ago

JRH Electronics

Sager Power Systems

Farnell

Master Electronics

Inventory History

3 month trend:
-63.69%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-03-04
Lifecycle StatusProduction (Last Updated: 10 months ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 10 months ago)

Descriptions

Descriptions of TDK-Lambda CUS600M-24 provided by its distributors.

600 W, Single Output, 24 VDC@25.0 A Industrial/Medical Open Frame AC-DC Power Supply
AC-DC Regulated Power Supply Module, 1 Output, 400.8W, Hybrid
AC/DC Power Supply Single-OUT 24V 16.7(Convection)A/25(Forced Air)A 600W 10-Pin
POWER SUPPLY 24VDC@16.7A, 5VDC@2A 401W 115-264VAC IN OPEN FRAME CUS600M SERIES
AC-DC Power Supplies, Open frame, Output: 600W, 24V, Standard type
Open Frame AC DC Converters 1 Output 24V 85 ~ 265 VAC Input
AC/DC Power Supply Single 24V 16.7A 400.8W Chassis Mount
TDK-Lambda 600WSwitch Mode Power Supply, CUS600Mseries, 24Voutput_voltage 16.7Aoutput_current, 1Output point
POWER SUPPLY, AC-DC, 24V, 16.7A; Power Supply Applications:ITE & Medical; No. of Outputs:1 Output; Power Rating (Forced Cooling):600W; Power Rating (Convection Cooling):400.8W; Input Voltage VAC:85V AC to 265V AC RoHS Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • CUS600M-24.
  • CUS600M24
  • CUS600M24.