TDK-Lambda CUS500M1-32

AC-DC Regulated Power Supply Module, 1 Output, 300.8W, Hybrid
$ 139.895
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda CUS500M1-32.

IHS

Datasheet9 pages5 years ago

Sager Power Systems

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+1.74%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2021-07-21
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Descriptions

Descriptions of TDK-Lambda CUS500M1-32 provided by its distributors.

AC-DC Regulated Power Supply Module, 1 Output, 300.8W, Hybrid
AC/DC Power Supply Single Output 32V 9.4A/15.7A 300.8W/502.4W Chassis Mount
Power Supply, Ac-Dc, 32V, 9.4A Rohs Compliant: Yes |Tdk-Lambda CUS500M1-32
500 W, Single Output, 32 VDC@15.7 A Industrial/Medical AC-DC Power Supply
AC-DC, Medical, Open Frame, 85-265V, 32V 15.7A, 502.4W
AC-DC POWER SUPPLY, MEDICAL, 85-265VIN, 32VOUT, OPEN FRAME, CUS500M1 SERIES
AC-DC Power Supplies, Open frame, Output: 500W, 32V, Standard type
Switching Power Supplies Med 115-230VAC Output 32V 15.7A 502.4W
502.4W 9.4A 32V 1 85V~265V(AC) Fixed, Bracket Mount
POWER SUPPLY, AC-DC, 32V, 9.4A;
POWER SUPPLY, AC-DC, 32V, 9.4A; Power Supply Approvals: ITE & Medical; No. of Outputs: 1 Output; Power Rating (Forced Cooling): 502.4W; Power Rating (Convection Cooling): 300.8W; Input Voltage VAC: 85V AC to 265V AC

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • CUS500M1-32.