What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK-Lambda CUS500M1-12/EF

500 W, Single Output, 12 VDC@41.7 A Industrial/Medical Enclosed with Fan AC-DC Power Supply

$ 166.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda CUS500M1-12/EF.

IHS

Datasheet9 pages5 years ago

Sager Power Systems

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 10 months ago)

Descriptions

Descriptions of TDK-Lambda CUS500M1-12/EF provided by its distributors.

500 W, Single Output, 12 VDC@41.7 A Industrial/Medical Enclosed with Fan AC-DC Power Supply
AC/DC Enclosed Power Supply (PSU), ITE & Medical, 1 Outputs, 300 W, 12 VDC, 25 A
AC-DC Regulated Power Supply Module, 1 Output, 300W, Hybrid
AC-DC Power Supplies, Enclosed / Unit type, Output: 500W, 12V, Option: End fan
AC-DCIsolated Medical Switching Power Supply 500W AC85~264VInput,DC12Voutput
AC-DC POWER SUPPLY, MEDICAL, 85-265VIN, 12VOUT, ENCLOSED W FAN, CUS500M1 SERIES
Switching Power Supplies Med 115-230VAC Output 12V 41.7A 504W + End Fan
Power supply module,Power Supplies ROHS
POWER SUPPLY, AC-DC, 12V, 25A;
Power Supply, Ac-Dc, 12V, 25A; Power Supply Applications:Ite & Medical; No. Of Outputs:1Outputs; Output Power Max:300W; Output Voltage - Output 1:12V; Output Current - Output 1:25A; Output Voltage - Output 2:- Rohs Compliant: Yes |Tdk-Lambda CUS500M1-12/EF

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY