What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK-Lambda CUS350MP-1000-48

AC-DC Power Supplies, Open frame type, Output: 350.4W, 48V, For medical equipment, Peak power

$ 221.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda CUS350MP-1000-48.

IHS

Datasheet6 pages4 years ago

Sager Power Systems

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.29%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2021-08-11
Lifecycle StatusProduction (Last Updated: 11 months ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 11 months ago)

Descriptions

Descriptions of TDK-Lambda CUS350MP-1000-48 provided by its distributors.

AC-DC Power Supplies, Open frame type, Output: 350.4W, 48V, For medical equipment, Peak power
AC-DC Regulated Power Supply Module, 1 Output, 350.4W, Hybrid
AC/DC Power Supply Single Output 48V 7.3A/10.4A 350.4W/499.2W Chassis Mount
AC-DC POWER SUPPLY, MEDICAL, 85-265VIN, 48VOUT, BASEPLATE, CUS350MP SERIES
AC-DC, Medical, 115-230VAC, Output 48V 10.4A (20.9A Pk) 500W
Power supply module,Power Supplies ROHS
Switching Power Supplies 500W 115-230VACin 48Vout 10.4A
Adjustable Output,PFC,Remote On/Off,Standby Output,Universal Input 7.3A 48V 1 85V~265V(AC),120V~370V(DC) base mount
POWER SUPPLY, AC-DC, 48V, 7.3A;
Power Supply, Ac-Dc, 48V, 7.3A; Power Supply Applications:Medical; No. Of Outputs:1 Output; Power Rating (Forced Cooling):499.2W; Power Rating (Convection Cooling):350.4W; Input Voltage Vac:85V Ac To 265V Ac Rohs Compliant: Yes |Tdk-Lambda CUS350MP-1000-48

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • CUS350MP-1000-48.