Descriptions of TDK-Lambda CUS30M-15 provided by its distributors.
PFC, Remote Sense, 30W, 2A, 15V, Fixed, 85V~265V AC, Base Mount, 76.2mm × 50.8mm × 24.2mm
AC/DC Open Frame Power Supply (PSU), Medical, 1 Output, 30 W, 85V AC to 265V AC, Fixed
AC-DC, Medical, Open Frame, 85-265V, 15V 2A, 30W, JST connector
AC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid
AC-DC Power Supply,Medical,Open Frame,15V@2A,30W,115-230V In,CUS30M Series
Switching Power Supplies 30W 115-230Vin 15Vout 2A Medical
AC/DC Power Supply Single-OUT 15V 2A 30W 6-Pin
Power supply module,Power Supplies ROHS
POWER SUPPLY, MEDICAL, AC-DC, 15V 2A
Power Supply, Medical, Ac-Dc, 15V 2A; Power Supply Approvals:medical; No. Of Outputs:1 Output; Power Rating (Convection Cooling):30W; Power Rating (Forced Cooling):-; Input Voltage Vac:85V Ac To 265V Ac; Output Voltage - Output 1:15Vrohs Compliant: Yes