What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK-Lambda CUS250M-24/F

250 W, Single Output, 24 VDC@10.41 A Industrial/Medical Enclosed with Fan AC-DC Power Supply
$ 151.499
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda CUS250M-24/F.

IHS

Datasheet10 pages3 years ago

TDK-Lambda

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+64.29%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2022-06-30
Lifecycle StatusProduction (Last Updated: 11 months ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 11 months ago)

Descriptions

Descriptions of TDK-Lambda CUS250M-24/F provided by its distributors.

250 W, Single Output, 24 VDC@10.41 A Industrial/Medical Enclosed with Fan AC-DC Power Supply
Adjustable Output,PFC,Standby Output,Universal Input 10.41A 24V 85V~264V(AC) base mount
POWER SUPPLY, AC-DC, 250W, 85-264VIN, 24VOUT, 10.41A, FAN, CUS250M SERIES
AC-DC Power Supplies, Enclosed / Unit type, Output: 250W, 24V, Option: U channel, Cover, top fan
Power supply module,Power Supplies ROHS
AC/DC Power Supply Single-OUT 24V 10.41A 250W Chassis Mount
AC-DC Regulated Power Supply Module
POWER SUPPLY, AC-DC, 24V, 10.41A; Power Supply Applications:ITE, Household, Laboratory & Medical; No. of Outputs:1Outputs; Output Power Max:250W; Output Voltage - Output 1:24V; Output Current - Output 1:10.41A RoHS Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • CUS250M24/F