What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK-Lambda CUS250M-12/UJ

250 W, Single Output, 12 VDC@20.83 A Industrial/Medical U-Frame AC-DC Power Supply

$ 146.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda CUS250M-12/UJ.

IHS

Datasheet10 pages4 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 11 months ago)

Descriptions

Descriptions of TDK-Lambda CUS250M-12/UJ provided by its distributors.

250 W, Single Output, 12 VDC@20.83 A Industrial/Medical U-Frame AC-DC Power Supply
POWER SUPPLY, AC-DC,250W,85-264VIN,12VOUT,20.83A, UCHANNEL, INHIBIT, CUS250M SERIES
AC/DC Power Supply Single-OUT 12V 20.83A 250W Chassis Mount
AC-DC Regulated Power Supply Module
Adjustable Output,PFC,Remote On/Off,Standby Output,Universal Input 20.83A 12V 85V~264V(AC) base mount
AC-DC Power Supplies, Open frame, Output: 250W, 12V, Option: U channel, 5V 0.1A standby supply, remote on/off (inhibit)
POWER SUPPLY, AC-DC, 12V, 20.83A; Power Supply Applications:ITE, Household, Laboratory & Medical; No. of Outputs:1 Output; Power Rating (Forced Cooling):250W; Power Rating (Convection Cooling):250W; Output Voltage - Output 1:12V RoHS Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • CUS250M12/UJ