TDK-Lambda CUS200M-36

AC-DC Power Supplies, Open frame, Output: 252W, 36V, for Medical instruments, 2MOPP
$ 130.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda CUS200M-36.

IHS

Datasheet9 pages4 years ago

TDK-Lambda

Newark

Sager Power Systems

Master Electronics

Inventory History

3 month trend:
-34.17%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2017-03-23
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Descriptions

Descriptions of TDK-Lambda CUS200M-36 provided by its distributors.

AC-DC Power Supplies, Open frame, Output: 252W, 36V, for Medical instruments, 2MOPP
AC-DC Regulated Power Supply Module, 1 Output, 252W, Hybrid
Power Supply, 115/230Vac In, Single Output 252W/36Vdc/7.0A Out, Open Frame
AC-DC, Medical, Open Frame, 85-265V, 36V 5.5A, 252W
Switching Power Supplies 252W 36Vout 7A Medic al
POWER SUPPLY, AC-DC, MEDICAL, 115-230VAC, 36V 7A, 252W
Adjustable Output, PFC, Remote On/Off, Standby Output, Universal Input, 250W, 5.5A, 36V, 1-Ch, 85V~265V AC, Fixed, Base Mount
Power Supply, Medical, Ac-Dc, 36V, 7A; Power Supply Approvals:medical; No. Of Outputs:1 Output; Power Rating (Convection Cooling):200W; Power Rating (Forced Cooling):252W; Input Voltage Vac:85V Ac To 265V Ac; Input Voltage Ac Min:85Vrohs Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • CUS-200M-36
  • CUS200M36